
OP080 | |
|---|---|
DigiKey Part Number | 4977-OP080-ND |
Manufacturer | |
Manufacturer Product Number | OP080 |
Description | ETHERNET FMC QUAD SGMII |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DP83867 FPGA Mezzanine Card (FMC) Interface FPGA/MPSOC Board Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Opsero | Function FPGA Mezzanine Card (FMC) |
Series | Utilized IC / Part DP83867 |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System FMC HPC |
Platform FPGA/MPSOC Board |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,252.12000 | ¥6,252.12 |




