
UJ4C075023K4S | |
|---|---|
DigiKey Part Number | 5556-UJ4C075023K4S-ND |
Manufacturer | |
Manufacturer Product Number | UJ4C075023K4S |
Description | 750V/23MOHM, SIC, CASCODE, G4, T |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 66A (Tc) 306W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37.8 nC @ 15 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 400 V |
FET Type | Power Dissipation (Max) 306W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 750 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 12V | Package / Case |
Rds On (Max) @ Id, Vgs 29mOhm @ 40A, 12V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.05000 | ¥102.05 |
| 30 | ¥61.10133 | ¥1,833.04 |
| 120 | ¥52.12575 | ¥6,255.09 |
| 510 | ¥45.85714 | ¥23,387.14 |




