Diode 1700 V 25A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ3D1725K2

DigiKey Part Number
5556-UJ3D1725K2-ND
Manufacturer
Manufacturer Product Number
UJ3D1725K2
Description
DIODE SIL CARB 1700V 25A TO2472
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 1700 V 25A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
360 µA @ 1700 V
Mfr
Capacitance @ Vr, F
1500pF @ 1V, 1MHz
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1700 V
Package / Case
Current - Average Rectified (Io)
25A
Supplier Device Package
TO-247-2
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 25 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Zero Recovery Time > 500mA (Io)
Base Product Number
Reverse Recovery Time (trr)
0 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 381
Factory Stock: 1,200
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥186.07000¥186.07
30¥117.31267¥3,519.38
120¥102.28333¥12,274.00
510¥98.41296¥50,190.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.