
UC2842BNG | |
|---|---|
DigiKey Part Number | UC2842BNGOS-ND |
Manufacturer | |
Manufacturer Product Number | UC2842BNG |
Description | IC REG CTRLR BST FLYBK ISO 8-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2842BNG Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Through Hole |
Topology Boost, Flyback | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.82300 | ¥68.23 |
| 50 | ¥5.77240 | ¥288.62 |
| 100 | ¥5.44740 | ¥544.74 |
| 250 | ¥5.10392 | ¥1,275.98 |
| 500 | ¥4.89700 | ¥2,448.50 |
| 1,000 | ¥4.72672 | ¥4,726.72 |
| 2,500 | ¥4.54688 | ¥11,367.20 |
| 5,000 | ¥4.43849 | ¥22,192.45 |

