


TL594CDR2G | |
|---|---|
DigiKey Part Number | TL594CDR2GOSTR-ND - Tape & Reel (TR) TL594CDR2GOSCT-ND - Cut Tape (CT) TL594CDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL594CDR2G |
Description | IC REG CTRLR BCK/PSH-PULL 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL594CDR2G Models |
Category | Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
Manufacturer onsemi | Frequency - Switching 300kHz |
Series | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.52500 | ¥65.25 |
| 25 | ¥5.89480 | ¥147.37 |
| 100 | ¥5.20020 | ¥520.02 |
| 250 | ¥4.86840 | ¥1,217.10 |
| 500 | ¥4.66842 | ¥2,334.21 |
| 1,000 | ¥4.55255 | ¥4,552.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.20404 | ¥10,510.10 |
| 5,000 | ¥4.10241 | ¥20,512.05 |

