
TL431CLPG | |
|---|---|
DigiKey Part Number | TL431CLPGOS-ND |
Manufacturer | |
Manufacturer Product Number | TL431CLPG |
Description | IC VREF SHUNT ADJ 2.2% TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431CLPG Models |
Category | Tolerance ±2.2% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Bulk | Current - Cathode 1 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.94300 | ¥19.43 |
| 25 | ¥1.72360 | ¥43.09 |
| 100 | ¥1.48530 | ¥148.53 |
| 250 | ¥1.37148 | ¥342.87 |
| 500 | ¥1.30318 | ¥651.59 |
| 2,000 | ¥1.20043 | ¥2,400.86 |
| 4,000 | ¥1.16223 | ¥4,648.92 |
| 6,000 | ¥1.14311 | ¥6,858.66 |






