


TL431BCLPRAG | |
|---|---|
DigiKey Part Number | TL431BCLPRAGOSTR-ND - Tape & Reel (TR) TL431BCLPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431BCLPRAG |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCLPRAG Models |
Category | Tolerance ±0.4% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 1 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS431AZTR-E1 | Diodes Incorporated | 31,703 | AS431AZTR-E1DICT-ND | ¥0.99000 | Similar |
| AS431AZTR-G1 | Diodes Incorporated | 3,398 | 31-AS431AZTR-G1CT-ND | ¥1.08000 | Similar |
| AS431BZTR-E1 | Diodes Incorporated | 1,645 | 31-AS431BZTR-E1CT-ND | ¥0.91000 | Similar |
| AS431BZTR-G1 | Diodes Incorporated | 1,851 | 31-AS431BZTR-G1CT-ND | ¥0.99000 | Similar |
| AS431IAZTR-G1 | Diodes Incorporated | 1,845 | 31-AS431IAZTR-G1CT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.34000 | ¥23.40 |
| 25 | ¥2.08400 | ¥52.10 |
| 100 | ¥1.80280 | ¥180.28 |
| 250 | ¥1.66816 | ¥417.04 |
| 500 | ¥1.58712 | ¥793.56 |
| 1,000 | ¥1.52031 | ¥1,520.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.42261 | ¥2,845.22 |
| 4,000 | ¥1.37867 | ¥5,514.68 |

