
TL431AILPRAG | |
|---|---|
DigiKey Part Number | TL431AILPRAGOSTR-ND - Tape & Reel (TR) TL431AILPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431AILPRAG |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431AILPRAG Models |
Category | Tolerance ±1% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM431BCZXA | onsemi | 81 | LM431BCZXAFSCT-ND | ¥1.65000 | Similar |
| TL431AILPM | Texas Instruments | 1,562 | 296-39234-1-ND | ¥2.07000 | Direct |
| TL431AILPME3 | Texas Instruments | 7,087 | 296-TL431AILPME3CT-ND | ¥1.65000 | Direct |
| TL431AILPR | Texas Instruments | 4,071 | 296-TL431AILPRCT-ND | ¥1.82000 | Direct |
| TL431AILPRE3 | Texas Instruments | 4,729 | 296-TL431AILPRE3CT-ND | ¥1.32000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.48100 | ¥24.81 |
| 25 | ¥2.20960 | ¥55.24 |
| 100 | ¥1.91290 | ¥191.29 |
| 250 | ¥1.77176 | ¥442.94 |
| 500 | ¥1.68692 | ¥843.46 |
| 1,000 | ¥1.61687 | ¥1,616.87 |

