Comparator Standard (General Purpose) CMOS, DTL, ECL, Open-Collector, TTL 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL331VSN4T1G

DigiKey Part Number
488-TL331VSN4T1GTR-ND - Tape & Reel (TR)
488-TL331VSN4T1GCT-ND - Cut Tape (CT)
488-TL331VSN4T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL331VSN4T1G
Description
LOW POWER SINGLE COMPARATOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, Open-Collector, TTL 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
16mA @ 5V
Manufacturer
onsemi
Current - Quiescent (Max)
1.25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
700ns (Typ)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
1
Qualification
AEC-Q100
Output Type
CMOS, DTL, ECL, Open-Collector, TTL
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ 5V
Supplier Device Package
5-TSOP
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,693
Factory Stock: 39,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.15000¥11.50
25¥1.01240¥25.31
100¥0.86260¥86.26
250¥0.79128¥197.82
500¥0.74826¥374.13
1,000¥0.71271¥712.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.64939¥1,948.17
6,000¥0.62856¥3,771.36
Manufacturers Standard Package