Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP107G

DigiKey Part Number
TIP107GOS-ND
Manufacturer
Manufacturer Product Number
TIP107G
Description
TRANS PNP DARL 100V 8A TO-220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TIP107G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 3A, 4V
Packaging
Tube
Power - Max
2 W
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
2.5V @ 80mA, 8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP137STMicroelectronics7,672497-7652-5-ND¥16.04000Similar
In-Stock: 4,148
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.43000¥19.43
50¥9.48080¥474.04
100¥8.51150¥851.15
500¥6.80886¥3,404.43
1,000¥6.26155¥6,261.55
2,000¥5.80140¥11,602.80
5,000¥5.42791¥27,139.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.