Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ9V1T1G

DigiKey Part Number
SZMMSZ9V1T1GOSTR-ND - Tape & Reel (TR)
SZMMSZ9V1T1GOSCT-ND - Cut Tape (CT)
SZMMSZ9V1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ9V1T1G
Description
DIODE ZENER 9.1V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ9V1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5239B TR PBFREECentral Semiconductor Corp3,2621514-CMHZ5239BTRPBFREECT-ND¥4.83000Similar
In-Stock: 3,871
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.20700¥12.07
100¥0.74760¥74.76
500¥0.54682¥273.41
1,000¥0.48173¥481.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36903¥1,107.09
6,000¥0.33014¥1,980.84
Manufacturers Standard Package