
SZMMSZ5260BT1G | |
|---|---|
DigiKey Part Number | SZMMSZ5260BT1GOSTR-ND - Tape & Reel (TR) SZMMSZ5260BT1GOSCT-ND - Cut Tape (CT) SZMMSZ5260BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5260BT1G |
Description | DIODE ZENER 43V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5260BT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 93 Ohms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.32300 | ¥13.23 |
| 100 | ¥0.82290 | ¥82.29 |
| 500 | ¥0.60322 | ¥301.61 |
| 1,000 | ¥0.53209 | ¥532.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40865 | ¥1,225.95 |
| 6,000 | ¥0.36621 | ¥2,197.26 |


