
SZMMSZ5258BT3G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ5258BT3GTR-ND - Tape & Reel (TR) 488-SZMMSZ5258BT3GCT-ND - Cut Tape (CT) 488-SZMMSZ5258BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5258BT3G |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5258BT3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 27 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5258B TR PBFREE | Central Semiconductor Corp | 5,064 | 1514-CMHZ5258BTRPBFREECT-ND | ¥7.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.32300 | ¥13.23 |
| 100 | ¥0.82290 | ¥82.29 |
| 500 | ¥0.60322 | ¥301.61 |
| 1,000 | ¥0.53209 | ¥532.09 |
| 2,000 | ¥0.47205 | ¥944.10 |
| 5,000 | ¥0.40682 | ¥2,034.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.33928 | ¥3,392.80 |
| 20,000 | ¥0.30778 | ¥6,155.60 |

