Parametric Equivalent

Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 11 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5232C-TP | MCC (Micro Commercial Components) | 0 | 353-MMSZ5232C-TP-ND | ¥0.22205 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.51300 | ¥15.13 |
| 100 | ¥0.94690 | ¥94.69 |
| 500 | ¥0.69864 | ¥349.32 |
| 1,000 | ¥0.61826 | ¥618.26 |
| 2,000 | ¥0.55037 | ¥1,100.74 |
| 5,000 | ¥0.47677 | ¥2,383.85 |
| 10,000 | ¥0.43118 | ¥4,311.80 |
| 50,000 | ¥0.37698 | ¥18,849.00 |



