Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ5226BT1G

DigiKey Part Number
SZMMSZ5226BT1GOSTR-ND - Tape & Reel (TR)
SZMMSZ5226BT1GOSCT-ND - Cut Tape (CT)
SZMMSZ5226BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ5226BT1G
Description
DIODE ZENER 3.3V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ5226BT1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
28 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5226B-AU_R1_000A1Panjit International Inc.3,1893757-MMSZ5226B-AU_R1_000A1CT-ND¥1.24000Similar
In-Stock: 49,496
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.74500¥17.45
100¥1.09080¥109.08
500¥0.80616¥403.08
1,000¥0.71411¥714.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.55252¥1,657.56
6,000¥0.49769¥2,986.14
Manufacturers Standard Package