Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ36T1G

DigiKey Part Number
SZMMSZ36T1GOSTR-ND - Tape & Reel (TR)
SZMMSZ36T1GOSCT-ND - Cut Tape (CT)
SZMMSZ36T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ36T1G
Description
DIODE ZENER 36V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ36T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5258B TR PBFREECentral Semiconductor Corp5,0641514-CMHZ5258BTRPBFREECT-ND¥7.77000Similar
In-Stock: 10,286
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.90200¥19.02
100¥1.19090¥119.09
500¥0.88290¥441.45
1,000¥0.78309¥783.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60738¥1,822.14
6,000¥0.54797¥3,287.82
Manufacturers Standard Package