Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ15T1G

DigiKey Part Number
SZMMSZ15T1GOSTR-ND - Tape & Reel (TR)
SZMMSZ15T1GOSCT-ND - Cut Tape (CT)
SZMMSZ15T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ15T1G
Description
DIODE ZENER 15V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ15T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4702T1Gonsemi1,216MMSZ4702T1GOSCT-ND¥1.41000Direct
MMSZ5245BT1Gonsemi2,913MMSZ5245BT1GOSCT-ND¥1.41000Direct
MMSZ5245ET1Gonsemi5,188MMSZ5245ET1GOSCT-ND¥3.23000Direct
SZMMSZ5245BT1Gonsemi3,361SZMMSZ5245BT1GOSCT-ND¥2.81000Direct
SZMMSZ5245ET1Gonsemi5,465488-SZMMSZ5245ET1GCT-ND¥4.63000Direct
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.02600¥20.26
100¥1.27520¥127.52
500¥0.94692¥473.46
1,000¥0.84073¥840.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.65333¥1,959.99
6,000¥0.59020¥3,541.20
Manufacturers Standard Package