
SZMMBZ5245BLT1G | |
|---|---|
DigiKey Part Number | SZMMBZ5245BLT1GOSTR-ND - Tape & Reel (TR) SZMMBZ5245BLT1GOSCT-ND - Cut Tape (CT) SZMMBZ5245BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5245BLT1G |
Description | DIODE ZENER 15V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5245BLT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 16 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 11 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C15 TR PBFREE | Central Semiconductor Corp | 4,960 | 1514-BZX84C15TRPBFREECT-ND | ¥5.62000 | Similar |
| CMPZ5245B TR PBFREE | Central Semiconductor Corp | 5,227 | 1514-CMPZ5245BTRPBFREECT-ND | ¥7.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.00900 | ¥10.09 |
| 100 | ¥0.62520 | ¥62.52 |
| 500 | ¥0.45534 | ¥227.67 |
| 1,000 | ¥0.40010 | ¥400.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30516 | ¥915.48 |
| 6,000 | ¥0.27215 | ¥1,632.90 |


