
SZMMBZ5240ELT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5240ELT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5240ELT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5240ELT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5240ELT1G |
Description | DIODE ZENER 10V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5240ELT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 17 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5240BLT1G | onsemi | 27,962 | MMBZ5240BLT1GOSCT-ND | ¥1.41000 | Parametric Equivalent |
| SZMMBZ5240BLT1G | onsemi | 19,095 | SZMMBZ5240BLT1GOSCT-ND | ¥1.65000 | Parametric Equivalent |
| BZX84B10-7-F | Diodes Incorporated | 1,633 | BZX84B10-FDICT-ND | ¥2.15000 | Similar |
| BZX84C10 TR PBFREE | Central Semiconductor Corp | 2,990 | 1514-BZX84C10TRPBFREECT-ND | ¥5.62000 | Similar |
| MMBZ5240BW-7-F | Diodes Incorporated | 801 | MMBZ5240BW-FDICT-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.54700 | ¥25.47 |
| 100 | ¥1.60930 | ¥160.93 |
| 500 | ¥1.20424 | ¥602.12 |
| 1,000 | ¥1.07341 | ¥1,073.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.83963 | ¥2,518.89 |
| 6,000 | ¥0.76185 | ¥4,571.10 |

