Zener Diode 2.4 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5221BLT1G

DigiKey Part Number
SZMMBZ5221BLT1GOSTR-ND - Tape & Reel (TR)
SZMMBZ5221BLT1GOSCT-ND - Cut Tape (CT)
SZMMBZ5221BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5221BLT1G
Description
DIODE ZENER 2.4V 225MW SOT23-3
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5221BLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
225 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,296
Factory Stock: 36,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.00900¥10.09
100¥0.62520¥62.52
500¥0.45534¥227.67
1,000¥0.40010¥400.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30516¥915.48
6,000¥0.27215¥1,632.90
Manufacturers Standard Package