Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±5% SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ18VALT1G

DigiKey Part Number
SZMMBZ18VALT1GOSTR-ND - Tape & Reel (TR)
SZMMBZ18VALT1GOSCT-ND - Cut Tape (CT)
SZMMBZ18VALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ18VALT1G
Description
DIODE ZENER ARRAY 18V SOT-23-3
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ18VALT1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 14.5 V
Manufacturer
onsemi
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
18 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.27400¥12.74
100¥0.78980¥78.98
500¥0.57840¥289.20
1,000¥0.50985¥509.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39117¥1,173.51
6,000¥0.35028¥2,101.68
Manufacturers Standard Package