SZMMBZ12VALT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 91,935
Unit Price: ¥1.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥2.23000
Datasheet
Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ12VALT1G

DigiKey Part Number
SZMMBZ12VALT1GOSTR-ND - Tape & Reel (TR)
SZMMBZ12VALT1GOSCT-ND - Cut Tape (CT)
SZMMBZ12VALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ12VALT1G
Description
DIODE ZENER ARRAY 12V SOT-23-3
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ12VALT1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
200 nA @ 8.5 V
Manufacturer
onsemi
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
12 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ12VALT1Gonsemi91,935MMBZ12VALT1GOSCT-ND¥1.98000Direct
MMBZ12VAL,215Nexperia USA Inc.01727-6269-1-ND¥2.23000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.27400¥12.74
100¥0.78980¥78.98
500¥0.57838¥289.19
1,000¥0.50983¥509.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39116¥1,173.48
6,000¥0.35027¥2,101.62
Manufacturers Standard Package