Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z4689T5G

DigiKey Part Number
488-SZMM5Z4689T5GTR-ND - Tape & Reel (TR)
488-SZMM5Z4689T5GCT-ND - Cut Tape (CT)
488-SZMM5Z4689T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z4689T5G
Description
DIODE ZENER 5.1V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,866
Factory Stock: 96,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.65400¥16.54
100¥1.03540¥103.54
500¥0.76414¥382.07
1,000¥0.67632¥676.32
2,000¥0.60222¥1,204.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.45107¥3,608.56
16,000¥0.41005¥6,560.80
Manufacturers Standard Package