SZMM3Z6V8ST1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ¥1.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,622
Unit Price: ¥1.74000
Datasheet
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-323
SC-76, SOD-323

SZMM3Z6V8ST1G

DigiKey Part Number
SZMM3Z6V8ST1GOSTR-ND - Tape & Reel (TR)
SZMM3Z6V8ST1GOSCT-ND - Cut Tape (CT)
SZMM3Z6V8ST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z6V8ST1G
Description
DIODE ZENER 6.8V 300MW SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZMM3Z6V8ST1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z6V8ST1Gonsemi0MM3Z6V8ST1GOSCT-ND¥1.41000Parametric Equivalent
PZU6.8B2A,115Nexperia USA Inc.2,6221727-PZU6.8B2A,115CT-ND¥1.74000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.78600¥17.86
100¥1.12060¥112.06
500¥0.82882¥414.41
1,000¥0.73446¥734.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.56870¥1,706.10
6,000¥0.51251¥3,075.06
Manufacturers Standard Package