48V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW
11 Myths About USB Type-C Part 1

SZESD7241MXWT5G

DigiKey Part Number
488-SZESD7241MXWT5GTR-ND - Tape & Reel (TR)
488-SZESD7241MXWT5GCT-ND - Cut Tape (CT)
488-SZESD7241MXWT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD7241MXWT5G
Description
TVS DIODE 24VWM 48VC 2X2DFNW
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
48V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
Telecom, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
1pF @ 1MHz (Max)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount, Wettable Flank
Voltage - Breakdown (Min)
24.3V
Package / Case
2-XDFN
Voltage - Clamping (Max) @ Ipp
48V (Typ)
Supplier Device Package
Current - Peak Pulse (10/1000µs)
16A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 32,000 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.06800¥30.68
100¥1.95250¥195.25
500¥1.47090¥735.45
1,000¥1.31526¥1,315.26
2,000¥1.18418¥2,368.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.90826¥7,266.08
16,000¥0.83594¥13,375.04
Manufacturers Standard Package

Other Suppliers on DigiKey

32,000In Stock
Ships from Flip Electronics