


SZESD5B5.0ST5G | |
|---|---|
DigiKey Part Number | 488-SZESD5B5.0ST5GTR-ND - Tape & Reel (TR) 488-SZESD5B5.0ST5GCT-ND - Cut Tape (CT) 488-SZESD5B5.0ST5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD5B5.0ST5G |
Description | TVS DIODE 5VWM SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 32pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Power - Peak Pulse 50W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.26500 | ¥12.65 |
| 100 | ¥0.78730 | ¥78.73 |
| 500 | ¥0.57626 | ¥288.13 |
| 1,000 | ¥0.50803 | ¥508.03 |
| 2,000 | ¥0.45035 | ¥900.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.33397 | ¥2,671.76 |
| 16,000 | ¥0.30201 | ¥4,832.16 |



