Similar

SZCM1213A-04SO | |
|---|---|
DigiKey Part Number | SZCM1213A-04SOOSTR-ND - Tape & Reel (TR) SZCM1213A-04SOOSCT-ND - Cut Tape (CT) SZCM1213A-04SOOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZCM1213A-04SO |
Description | TVS DIODE 3.3VWM 10VC SC74 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SZCM1213A-04SO Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SC-74, SOT-457 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE1605C4A6-AU_R1_000A1 | Panjit International Inc. | 2,189 | 3757-PE1605C4A6-AU_R1_000A1CT-ND | ¥0.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥8.05500 | ¥80.55 |
| 100 | ¥5.34570 | ¥534.57 |
| 500 | ¥4.18312 | ¥2,091.56 |
| 1,000 | ¥3.80891 | ¥3,808.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.08656 | ¥9,259.68 |
| 6,000 | ¥2.86503 | ¥17,190.18 |



