
SZBZX84C6V2LT3G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C6V2LT3GTR-ND - Tape & Reel (TR) 488-SZBZX84C6V2LT3GCT-ND - Cut Tape (CT) 488-SZBZX84C6V2LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C6V2LT3G |
Description | DIODE ZENER 6.2V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C6V2LT3G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B6V2LT1G | onsemi | 2,405 | BZX84B6V2LT1GOSCT-ND | ¥1.74000 | Parametric Equivalent |
| BZX84C6V2LT3G | onsemi | 116 | BZX84C6V2LT3GOSCT-ND | ¥1.32000 | Parametric Equivalent |
| SZBZX84B6V2LT1G | onsemi | 24,000 | SZBZX84B6V2LT1GOSCT-ND | ¥1.90000 | Parametric Equivalent |
| SZBZX84C6V2LT1G | onsemi | 5,616 | SZBZX84C6V2LT1GOSCT-ND | ¥1.41000 | Parametric Equivalent |
| BZX84C6V2 TR | Central Semiconductor Corp | 4,268 | BZX84C6V2CSCT-ND | ¥3.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86000 | ¥8.60 |
| 100 | ¥0.52930 | ¥52.93 |
| 500 | ¥0.38390 | ¥191.95 |
| 1,000 | ¥0.33667 | ¥336.67 |
| 2,000 | ¥0.29665 | ¥593.30 |
| 5,000 | ¥0.25316 | ¥1,265.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.20945 | ¥2,094.50 |
| 20,000 | ¥0.18842 | ¥3,768.40 |


