
SZBZX84C33ET3G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C33ET3GTR-ND - Tape & Reel (TR) 488-SZBZX84C33ET3GCT-ND - Cut Tape (CT) 488-SZBZX84C33ET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C33ET3G |
Description | DIODE ZENER 33V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C33ET3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C33 RFG | Taiwan Semiconductor Corporation | 6,000 | 1801-BZX84C33RFGCT-ND | ¥2.07000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.10000 | ¥11.00 |
| 100 | ¥0.67900 | ¥67.90 |
| 500 | ¥0.49520 | ¥247.60 |
| 1,000 | ¥0.43558 | ¥435.58 |
| 2,000 | ¥0.38526 | ¥770.52 |
| 5,000 | ¥0.33058 | ¥1,652.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.27472 | ¥2,747.20 |
| 20,000 | ¥0.24830 | ¥4,966.00 |

