Zener Diode 15 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84B15LT1G

DigiKey Part Number
SZBZX84B15LT1GOSTR-ND - Tape & Reel (TR)
SZBZX84B15LT1GOSCT-ND - Cut Tape (CT)
SZBZX84B15LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84B15LT1G
Description
DIODE ZENER 15V 250MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84B15LT1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C15 TR PBFREECentral Semiconductor Corp4,9601514-BZX84C15TRPBFREECT-ND¥63.37000Similar
CMPZ5245B TR PBFREECentral Semiconductor Corp5,2271514-CMPZ5245BTRPBFREECT-ND¥79.21000Similar
DDZX15-7Diodes Incorporated518DDZX15-7DICT-ND¥22.36000Similar
MMBZ5245B-7-FDiodes Incorporated542MMBZ5245B-FDICT-ND¥15.84000Similar
MMBZ5245BTS-7-FDiodes Incorporated313MMBZ5245BTS-7-FDICT-ND¥60.57000Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.15800¥11.58
100¥0.71950¥71.95
500¥0.52548¥262.74
1,000¥0.46262¥462.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.35409¥1,062.27
6,000¥0.31656¥1,899.36
Manufacturers Standard Package