
SZ1SMA5928BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMA5928BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMA5928BT3GCT-ND - Cut Tape (CT) 488-SZ1SMA5928BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5928BT3G |
Description | DIODE ZENER 13V 1.5W SMA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5928BT3G Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package SMA |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5928BT3G | onsemi | 50,032 | 1SMA5928BT3GOSCT-ND | ¥4.63000 | Parametric Equivalent |
| CMZ5928B TR13 PBFREE | Central Semiconductor Corp | 12,657 | 1514-CMZ5928BTR13PBFREECT-ND | ¥11.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥5.97100 | ¥59.71 |
| 100 | ¥3.90510 | ¥390.51 |
| 500 | ¥3.01788 | ¥1,508.94 |
| 1,000 | ¥2.73199 | ¥2,731.99 |
| 2,000 | ¥2.49146 | ¥4,982.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.06583 | ¥10,329.15 |
| 10,000 | ¥1.91683 | ¥19,168.30 |

