
SS29 | |
|---|---|
DigiKey Part Number | SS29TR-ND - Tape & Reel (TR) SS29CT-ND - Cut Tape (CT) SS29DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS29 |
Description | DIODE SCHOTTKY 90V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS29 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRS1100T3G | onsemi | 33,432 | MBRS1100T3GOSCT-ND | ¥5.46000 | Similar |
| MBRS190T3G | onsemi | 16,089 | MBRS190T3GOSCT-ND | ¥6.37000 | Similar |
| MBRS2H100T3G | onsemi | 4,431 | MBRS2H100T3GOSCT-ND | ¥7.94000 | Similar |
| B190B-13-F | Diodes Incorporated | 8,070 | B190B-FDICT-ND | ¥5.13000 | Similar |
| B190BQ-13-F | Diodes Incorporated | 5,287 | B190BQ-13-FDICT-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.13600 | ¥51.36 |
| 100 | ¥3.34020 | ¥334.02 |
| 500 | ¥2.56594 | ¥1,282.97 |
| 1,000 | ¥2.31636 | ¥2,316.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.85107 | ¥5,553.21 |
| 6,000 | ¥1.70316 | ¥10,218.96 |

