12V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRDA05-4R2G

DigiKey Part Number
SRDA05-4R2GOSTR-ND - Tape & Reel (TR)
SRDA05-4R2GOSCT-ND - Cut Tape (CT)
SRDA05-4R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRDA05-4R2G
Description
TVS DIODE 5VWM 12VC 8-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SRDA05-4R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
10pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12V
Base Product Number
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,732
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.04000¥16.04
10¥10.21300¥102.13
100¥6.86000¥686.00
500¥5.42198¥2,710.99
1,000¥4.95960¥4,959.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.12875¥10,321.88
5,000¥3.84241¥19,212.05
Manufacturers Standard Package