Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 800 mW Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPZT751T1G

DigiKey Part Number
SPZT751T1GOSTR-ND - Tape & Reel (TR)
SPZT751T1GOSCT-ND - Cut Tape (CT)
SPZT751T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPZT751T1G
Description
TRANS PNP 60V 2A SOT223
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 800 mW Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
SPZT751T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 1A, 2V
Mfr
Power - Max
800 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
75MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-223 (TO-261)
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥7.60800¥76.08
100¥5.04140¥504.14
500¥3.93866¥1,969.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.38069¥3,380.69
2,000¥3.09889¥6,197.78
Manufacturers Standard Package