SMUN5311DW1T3G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9,100
Unit Price: ¥1.98000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.47105
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.47105
Datasheet

Direct


Diodes Incorporated
In Stock: 5,980
Unit Price: ¥3.06000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

SMUN5311DW1T3G

DigiKey Part Number
SMUN5311DW1T3GOSTR-ND - Tape & Reel (TR)
SMUN5311DW1T3GOSCT-ND - Cut Tape (CT)
SMUN5311DW1T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMUN5311DW1T3G
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
SMUN5311DW1T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Manufacturer
onsemi
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
187mW
Part Status
Active
Grade
Automotive
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
10kOhms
Supplier Device Package
SC-88/SC70-6/SOT-363
Resistor - Emitter Base (R2)
10kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCX114EU-13R-FDiodes Incorporated9,10031-DCX114EU-13R-FCT-ND¥1.98000Direct
DCX114EUQ-13-FDiodes Incorporated031-DCX114EUQ-13-FTR-ND¥0.47105Direct
DCX114EUQ-13R-FDiodes Incorporated031-DCX114EUQ-13R-FTR-ND¥0.47105Direct
DCX114EUQ-7-FDiodes Incorporated5,98031-DCX114EUQ-7-FCT-ND¥3.06000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.70400¥17.04
100¥1.06270¥106.27
500¥0.78564¥392.82
1,000¥0.69584¥695.84
2,000¥0.62005¥1,240.10
5,000¥0.53785¥2,689.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.45939¥4,593.90
20,000¥0.41898¥8,379.60
Manufacturers Standard Package