Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

SMUN5114DW1T1G

DigiKey Part Number
SMUN5114DW1T1GOSTR-ND - Tape & Reel (TR)
SMUN5114DW1T1GOSCT-ND - Cut Tape (CT)
SMUN5114DW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMUN5114DW1T1G
Description
TRANS PREBIAS 2PNP 50V SOT-363
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
SMUN5114DW1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Manufacturer
onsemi
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
187mW
Part Status
Active
Grade
Automotive
Transistor Type
2 PNP - Pre-Biased (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
10kOhms
Supplier Device Package
SC-88/SC70-6/SOT-363
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,548
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.44700¥14.47
100¥0.90230¥90.23
500¥0.66358¥331.79
1,000¥0.58634¥586.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.46012¥1,380.36
6,000¥0.41314¥2,478.84
Manufacturers Standard Package