


SMUN2213T1G | |
|---|---|
DigiKey Part Number | SMUN2213T1GOSTR-ND - Tape & Reel (TR) SMUN2213T1GOSCT-ND - Cut Tape (CT) SMUN2213T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN2213T1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN2213T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 230 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SC-59 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR146E6327HTSA1 | Infineon Technologies | 178,367 | BCR146E6327HTSA1TR-ND | ¥0.09800 | Similar |
| DTD113EKT146 | Rohm Semiconductor | 3,859 | DTD113EKT146CT-ND | ¥0.83000 | Similar |
| DTD114EKT146 | Rohm Semiconductor | 77,615 | DTD114EKT146CT-ND | ¥0.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.06700 | ¥10.67 |
| 100 | ¥0.65750 | ¥65.75 |
| 500 | ¥0.47966 | ¥239.83 |
| 1,000 | ¥0.42177 | ¥421.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32832 | ¥984.96 |
| 6,000 | ¥0.29316 | ¥1,758.96 |

