Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMUN2116LT1G

DigiKey Part Number
488-SMMUN2116LT1GTR-ND - Tape & Reel (TR)
488-SMMUN2116LT1GCT-ND - Cut Tape (CT)
488-SMMUN2116LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMUN2116LT1G
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMUN2116LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Manufacturer
onsemi
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
246 mW
Part Status
Active
Grade
Automotive
Transistor Type
PNP - Pre-Biased
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 Only
Supplier Device Package
SOT-23-3 (TO-236)
Resistor - Base (R1)
4.7 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 244,870 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25574¥767.22
6,000¥0.22743¥1,364.58
Manufacturers Standard Package

Other Suppliers on DigiKey

90,000In Stock
Ships from Flip Electronics
154,870In Stock
Ships from Rochester Electronics, LLC