Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBTA64LT1G

DigiKey Part Number
488-SMMBTA64LT1GTR-ND - Tape & Reel (TR)
488-SMMBTA64LT1GCT-ND - Cut Tape (CT)
488-SMMBTA64LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBTA64LT1G
Description
TRANS PNP DARL 30V 0.5A SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBTA64LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
125MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCV26E6327HTSA1Infineon Technologies174,966BCV26E6327HTSA1TR-ND¥0.09000Similar
PMBTA64,215Rochester Electronics, LLC26,0582156-PMBTA64,215-1727-ND¥0.10000Parametric Equivalent
In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.04300¥20.43
100¥1.28350¥128.35
500¥0.95420¥477.10
1,000¥0.84751¥847.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.67152¥2,014.56
6,000¥0.60692¥3,641.52
Manufacturers Standard Package