
SMMBT6521LT1G | |
|---|---|
DigiKey Part Number | 488-SMMBT6521LT1GTR-ND - Tape & Reel (TR) 488-SMMBT6521LT1GCT-ND - Cut Tape (CT) 488-SMMBT6521LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT6521LT1G |
Description | TRANS NPN 25V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT6521LT1G Models |
Category | Current - Collector Cutoff (Max) 500nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 2mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Collector Emitter Breakdown (Max) 25 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT6521LT1G | onsemi | 4,848 | MMBT6521LT1GOSCT-ND | ¥3.39000 | Direct |
| BC848A RFG | Taiwan Semiconductor Corporation | 8,615 | 1801-BC848ARFGCT-ND | ¥1.49000 | Similar |
| BC848B RFG | Taiwan Semiconductor Corporation | 8,788 | 1801-BC848BRFGCT-ND | ¥1.49000 | Similar |
| BC848C RFG | Taiwan Semiconductor Corporation | 5,895 | 1801-BC848CRFGCT-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.52400 | ¥45.24 |
| 100 | ¥2.92920 | ¥292.92 |
| 500 | ¥2.24050 | ¥1,120.25 |
| 1,000 | ¥2.01854 | ¥2,018.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.63801 | ¥4,914.03 |
| 6,000 | ¥1.50387 | ¥9,023.22 |

