JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBFJ175LT1G

DigiKey Part Number
488-SMMBFJ175LT1GTR-ND - Tape & Reel (TR)
488-SMMBFJ175LT1GCT-ND - Cut Tape (CT)
488-SMMBFJ175LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBFJ175LT1G
Description
JFET P-CH 30V SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBFJ175LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - RDS(On)
125 Ohms
Manufacturer
onsemi
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
FET Type
P-Channel
Qualification
AEC-Q101
Voltage - Breakdown (V(BR)GSS)
30 V
Mounting Type
Surface Mount
Current - Drain (Idss) @ Vds (Vgs=0)
7 mA @ 15 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Cutoff (VGS off) @ Id
3 V @ 10 nA
Supplier Device Package
SOT-23-3 (TO-236)
Input Capacitance (Ciss) (Max) @ Vds
11pF @ 10V (VGS)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,905
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.63700¥16.37
25¥1.45240¥36.31
100¥1.24710¥124.71
250¥1.14920¥287.30
500¥1.08998¥544.99
1,000¥1.04136¥1,041.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.96199¥2,885.97
6,000¥0.93313¥5,598.78
Manufacturers Standard Package