Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

SMBT3906DW1T1G

DigiKey Part Number
SMBT3906DW1T1GOSTR-ND - Tape & Reel (TR)
SMBT3906DW1T1GOSCT-ND - Cut Tape (CT)
SMBT3906DW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBT3906DW1T1G
Description
TRANS 2PNP 40V 200MA SC88/SC70
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
SMBT3906DW1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
onsemi
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SC-88/SC70-6/SOT-363
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,160
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥2.84500¥28.45
100¥1.80620¥180.62
500¥1.35662¥678.31
1,000¥1.21147¥1,211.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95077¥2,852.31
6,000¥0.86459¥5,187.54
Manufacturers Standard Package