
SDTC144EET1G | |
|---|---|
DigiKey Part Number | 488-SDTC144EET1GTR-ND - Tape & Reel (TR) 488-SDTC144EET1GCT-ND - Cut Tape (CT) 488-SDTC144EET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDTC144EET1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | SDTC144EET1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-75, SOT-416 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SC-75, SOT-416 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC144EU,135 | Nexperia USA Inc. | 9,976 | 1727-PDTC144EU,135CT-ND | ¥1.24000 | Direct |
| DDTC144EE-7-F | Diodes Incorporated | 5,114 | DDTC144EE-FDICT-ND | ¥2.40000 | Similar |
| DDTC144GE-7-F | Diodes Incorporated | 3,000 | DDTC144GE-FDICT-ND | ¥0.46996 | Similar |
| DTC114EETL | Rohm Semiconductor | 2,111 | DTC114EETLCT-ND | ¥2.48000 | Similar |
| DTC123EETL | Rohm Semiconductor | 2,865 | DTC123EETLCT-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.00900 | ¥10.09 |
| 100 | ¥0.62520 | ¥62.52 |
| 500 | ¥0.45568 | ¥227.84 |
| 1,000 | ¥0.40052 | ¥400.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31137 | ¥934.11 |
| 6,000 | ¥0.27779 | ¥1,666.74 |

