Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 40 µA SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC432BVSNT1G

DigiKey Part Number
488-SC432BVSNT1GTR-ND - Tape & Reel (TR)
488-SC432BVSNT1GCT-ND - Cut Tape (CT)
488-SC432BVSNT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC432BVSNT1G
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 40 µA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SC432BVSNT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C Typical
Manufacturer
onsemi
Current - Cathode
100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
36 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Output
40 µA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,650
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.94400¥29.44
25¥2.63000¥65.75
100¥2.28500¥228.50
250¥2.12044¥530.11
500¥2.02102¥1,010.51
1,000¥1.93923¥1,939.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.78461¥5,353.83
6,000¥1.73659¥10,419.54
Manufacturers Standard Package