Diode 40 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRS8340T3G

DigiKey Part Number
SBRS8340T3GOSTR-ND - Tape & Reel (TR)
SBRS8340T3GOSCT-ND - Cut Tape (CT)
SBRS8340T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBRS8340T3G
Description
DIODE SCHOTTKY 40V 3A SMC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SBRS8340T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,133
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥6.95500¥69.55
100¥4.58570¥458.57
500¥3.56618¥1,783.09
1,000¥3.23803¥3,238.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.66902¥6,672.55
5,000¥2.46562¥12,328.10
Manufacturers Standard Package