
SBR80520LT3G | |
|---|---|
DigiKey Part Number | SBR80520LT3GOSTR-ND - Tape & Reel (TR) SBR80520LT3GOSCT-ND - Cut Tape (CT) SBR80520LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR80520LT3G |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SBR80520LT3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 385 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS0520_R1_00001 | Panjit International Inc. | 77,032 | 3757-SS0520_R1_00001CT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.89400 | ¥18.94 |
| 100 | ¥1.18840 | ¥118.84 |
| 500 | ¥0.88092 | ¥440.46 |
| 1,000 | ¥0.78143 | ¥781.43 |
| 2,000 | ¥0.69741 | ¥1,394.82 |
| 5,000 | ¥0.60629 | ¥3,031.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.50916 | ¥5,091.60 |
| 20,000 | ¥0.46522 | ¥9,304.40 |


