MFR Recommended
Similar

Category | Power - Max 1.5 W |
Mfr | Frequency - Transition 60MHz |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 10µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 500mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVBCP68T1G | onsemi | 0 | 488-NSVBCP68T1GCT-ND | ¥8.52000 | MFR Recommended |
| FZT1048ATA | Diodes Incorporated | 2,103 | FZT1048ACT-ND | ¥11.99000 | Similar |



