
SBC856ALT1G | |
|---|---|
DigiKey Part Number | SBC856ALT1GOSTR-ND - Tape & Reel (TR) SBC856ALT1GOSCT-ND - Cut Tape (CT) SBC856ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC856ALT1G |
Description | TRANS PNP 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC856ALT1G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSR16 | onsemi | 23,372 | BSR16CT-ND | ¥4.22000 | Similar |
| FSB660A | onsemi | 66 | FSB660ACT-ND | ¥6.12000 | Similar |
| BC856A,215 | Nexperia USA Inc. | 29,873 | 1727-4242-1-ND | ¥0.83000 | Direct |
| BC856A-7-F | Diodes Incorporated | 85 | BC856A-FDICT-ND | ¥1.65000 | Direct |
| BC856A-TP | MCC (Micro Commercial Components) | 1,754 | BC856A-TPMSCT-ND | ¥1.74000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.70400 | ¥17.04 |
| 100 | ¥1.06270 | ¥106.27 |
| 500 | ¥0.78564 | ¥392.82 |
| 1,000 | ¥0.69584 | ¥695.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.54847 | ¥1,645.41 |
| 6,000 | ¥0.49397 | ¥2,963.82 |



