
SBAW56LT3G | |
|---|---|
DigiKey Part Number | SBAW56LT3GOSTR-ND - Tape & Reel (TR) SBAW56LT3GOSCT-ND - Cut Tape (CT) SBAW56LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAW56LT3G |
Description | DIODE ARRAY GP 70V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBAW56LT3G Models |
Category | Reverse Recovery Time (trr) 6 ns |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.95900 | ¥9.59 |
| 100 | ¥0.59210 | ¥59.21 |
| 500 | ¥0.43038 | ¥215.19 |
| 1,000 | ¥0.37794 | ¥377.94 |
| 2,000 | ¥0.33357 | ¥667.14 |
| 5,000 | ¥0.28538 | ¥1,426.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.23656 | ¥2,365.60 |
| 20,000 | ¥0.21326 | ¥4,265.20 |


