
S100 | |
|---|---|
DigiKey Part Number | S100TR-ND - Tape & Reel (TR) S100CT-ND - Cut Tape (CT) S100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S100 |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S100 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1100Q-13-F | Diodes Incorporated | 2,233 | B1100Q-13-FDICT-ND | ¥5.13000 | Similar |
| RB068L100TE25 | Rohm Semiconductor | 1,004 | RB068L100TE25CT-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥4.66400 | ¥46.64 |
| 100 | ¥3.01940 | ¥301.94 |
| 500 | ¥2.31048 | ¥1,155.24 |
| 1,000 | ¥2.08189 | ¥2,081.89 |
| 2,000 | ¥1.88953 | ¥3,779.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥1.48441 | ¥11,133.08 |
| 15,000 | ¥1.37667 | ¥20,650.05 |



